Mikroe Hall Current 11 Click
Mikroe Hall Current 11 Click provides economical and precise AC or DC current sensing solutions. The Hall Current 11 Click features the Texas Instruments TMCS1108A2U, a galvanically isolated Hall-effect current sensor with high accuracy, excellent linearity, and temperature stability. The Hall Current 11 Click offers low power consumption, high accuracy, 100v functional isolation working voltage, and unidirectional/bidirectional current sensing.The Mikroe Hall Current 11 Click operates with both 3.3V and 5V logic voltage levels selected via the VCC SEL jumper. This allows for both 3.3V and 5V capable MCUs to use the communication lines.
Features
- On-board modules
- Texas Instruments TMCS1108A2U galvanically isolated Hall-effect current sensor
- Low power consumption
- High accuracy
- Featuring a 100V functional isolation working voltage
- Bigger than 3% full-scale error across temperature
- Both unidirectional and bidirectional current sensing
- Possibility of signal processing in analog and digital form
- Analog, I2C interface
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- AC or DC current-sensing in industrial
- Commercial
- Communications systems
OVERVIEW
Đã phát hành: 2021-09-21
| Đã cập nhật: 2022-03-11