Mikroe HVAC Click

Mikroe HVAC Click features the Sensirion SCD41 next-generation miniature CO2 sensor. The sensor is a carbon dioxide sensor built on the photoacoustic sensing principle, and Sensirion's patented PASens® and CMOSens® technology. It offers high accuracy at a minor form factor. On-chip signal compensation is realized with the build-in humidity and temperature sensor. It operates within a specified range from 400 to 5’000ppm, configurable through the I2C interface with a single shot mode supported.

Features

  • On-board modules
  • Low power consumption
  • High accuracy
  • Photoacoustic sensor technology PASens®
  • Integrated temperature, humidity sensor
  • Additional connection to SPS30 particulate matter sensor
  • I2C, UART interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Indoor air quality applications
  • Smart ventilation systems to regulate ventilation in the most energy-efficient and human-friendly way
  • Maintaining low CO2 concentration for a healthy, productive environment

Overview

Mikroe HVAC Click
Đã phát hành: 2021-07-12 | Đã cập nhật: 2022-03-11