Mikroe ISM RX 2 Click

Mikroe ISM RX 2 Click contains a pin-configurable, low-current, sub-GHz EZRadio® receiver. The Mikroe ISM RX 2 Click board features the Silicon Labs Si4356 Sub-GHz RF Receiver IC, which provides a true plug-and-play receive option. The Si4356 features a (G)FSK/OOK demodulator and has good sensitivity up to –113dBm. This performance allows for a longer operating range, while the low current consumption of 12mA in active and 50nA in standby mode provides superior battery life.

Features

  • Si4356 Receiver IC onboard
  • Low current consumption
  • (G)FSK/OOK demodulator
  • Pin configurable
  • Up to –113dBm sensitivity 
  • Automatic gain control
  • True plug-and-play
  • GPIO, UART interface
  • mikroBUS compatibility
  • 42.9mm x 25.4mm Click board size
  • 3.3V input voltage

Applications

  • Remote low-speed communication
  • Remote keyless access
  • Garage or gate door control
  • Industrial control
  • Home automation

Overview

Block Diagram - Mikroe ISM RX 2 Click
Đã phát hành: 2020-09-29 | Đã cập nhật: 2024-07-25