Mikroe LIN Click

Mikroe LIN Click features the Infineon Technologies TLE7259-3GE LIN transceiver with integrated wake-up and protection features. The combination of Slave and Master nodes in LIN systems makes this Mikroe click ideal for automotive applications. These applications include body controllers, gateway modules, switch panels, wiper or window lift modules, and door and seat control modules.

Features

  • TLE7259-3GE LIN transceiver from Infineon Technologies
  • Data rates up to 20kBaud
  • Low electromagnetic emission
  • Very low current consumption in sleep mode (8µA)
  • GPIO, UART interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Automotive applications
  • Body controllers and gateway modules
  • Switch panels
  • Wiper or window lift modules
  • Door and seat control modules
  • Engine management units

Overview

Mikroe LIN Click
Đã phát hành: 2019-12-04 | Đã cập nhật: 2023-12-04