Mikroe LP WiFi Click

Mikroe LP WiFi Click features the Dialog Semiconductor DA16200 Wi-Fi module with ultra-low power consumption. The DA16200 has best RF performance and a comfortable development environment. The board also includes a 40MHz crystal oscillator, 32.768kHz RTC clock, 4Mbyte flash memory, and chip antenna. Low power operation extends battery life as long as a year or more, depending on the application.

Features

  • On-board modules
  • Ultra-low power consumption
  • Best RF performance
  • Full offload
  • Integrated chip antenna
  • Various interfaces
  • WiFi alliance certifications
  • Advanced security
  • Battery life extension
  • GPIO, I2C, SPI, UART interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Highly integrated and cost-effective IoT applications
  • Security systems
  • Door locks
  • Pet and asset trackers
  • Sprinkler systems
  • Connected lighting
  • Wearables
  • IoT devices

Overview

Mikroe LP WiFi Click
Đã phát hành: 2021-10-11 | Đã cập nhật: 2022-03-11