Mikroe LR 6 Click
Mikroe LR 6 Click is a compact add-on board designed for ultra-long-distance communication. The Mikroe LR 6 Click features the AI-Thinker Technology Ra-01S LoRa™ RF module with the SX1268 radio chip. The click provides outstanding sensitivity (over -148dBm) and high power output (+22dBm) and supports multiple modulation methods in the 433MHz frequency band. With strong anti-interference and low power consumption, this board is ideal for reliable, long-range applications like automatic meter reading, home automation, security systems, and remote irrigation.Features
- On-board Ai-Thinker Technology Ra-01S - LoRa™ wireless radio frequency module
- Ultra-long-distance communication
- Based on SX1268 radio chip with high sensitivity
- Multiple modulation methods
- 433MHz frequency band
- Anti-interference capabilities
- Low-power consumption
- SPI interface
- ClickID feature
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
Applications
- Automatic meter reading
- Home and building automation
- Security systems
- Remote irrigation systems
Overview
Đã phát hành: 2024-10-31
| Đã cập nhật: 2024-11-08