Mikroe M-BUS RF 4 Click

Mikroe M-BUS RF 4 Click is a mikroBUS™ add-on board with a MIPOT 32001324 RF wireless transceiver. This module operates in the 868 MHz SRD Band. The Mikroe click has a small LCC form factor (15x25mm) and low power consumption for implementing highly integrated low-power (battery-operated) solutions. These include water, gas, heat, or electricity metering applications on meter or concentrator devices.

Features

  • MIPOT 32001324 RF wireless transceiver on-board module
  • 115.2Kbps serial data rates
  • SPI, UART interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Gas and water meter, heat or electricity applications

Overview

Mikroe M-BUS RF 4 Click
Đã phát hành: 2019-11-15 | Đã cập nhật: 2023-11-20