Mikroe MCU Card 10

Mikroe MCU Card 10 is an add-on board for simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. This MCU Card standard ensures compatibility between the development board and any supported MCUs, regardless of pin number and compatibility. MCU Cards have two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. This design allows for simple usage, following the Click board plug-and-play concept.

Features

  • Arm Cortex®-M4 architecture
  • 512kB MCU memory
  • 144 pins
Đã phát hành: 2020-02-04 | Đã cập nhật: 2024-08-05