Mikroe MCU Card 2 for PIC PIC18F86K90

Mikroe MCU Card 2 for PIC PIC18F86K90 allows for the simple installation and replacement of the microcontroller unit (MCU) on a development board. The Mikroe MCU Card 2 is equipped with an MCU card socket. This MCU card standard ensures compatibility between development boards and any supported MCUs, regardless of the number of pins and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing these devices to support MCUs with an extremely high pin count.

Features

  • PIC (8-bit) architecture
  • 64KB MCU memory
  • 80 pins
Đã phát hành: 2020-05-06 | Đã cập nhật: 2024-08-14