Mikroe MCU Card 27 for STM32F071VB

Mikroe MCU Card 27 for STM32F071VB is an add-on board that allows for simple installation and replacement of a microcontroller unit (MCU) on a development board with an MCU Card socket. The MCU Card standard ensures compatibility between a development board and any supported MCUs, regardless of pin number and compatibility. MCU Cards have two 168-pin mezzanine connectors to support MCUs with extremely high pin count. The MCU Card allows for simple usage, following the well-established plug-and-play concept of the Click board line.

Features

  • Arm Cortex®-M0 architecture
  • 128KB MCU memory
  • 100 pins
Đã phát hành: 2020-02-18 | Đã cập nhật: 2024-08-16