Mikroe MCU Card 31 for STM32 STM32F745VG
Mikroe MCU Card 31 for STM32 STM32F745VG is an add-on board for simply installing and replacing the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. This MCU Card standard ensures compatibility between the development board and any supported MCUs, regardless of PIN and compatibility. MCU Cards have two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. This design allows simple usage, following the Click board plug-and-play concept.Features
- Arm® Cortex®-M7 architecture
- 1024 MCU memory
- STMicroelectronics vendor
- 100 Pin count
- 327680 RAM (Bytes)
- STM32F745VG microcontroller
Đã phát hành: 2019-11-15
| Đã cập nhật: 2023-11-27