Mikroe MCU Card 5 for STM32L021K4

Mikroe MCU Card 5 for STM32L021K4 is an add-on board that allows for simple installation and replacement of a microcontroller unit (MCU) on a development board with an MCU Card socket. The MCU Card standard ensures compatibility between a development board and any supported MCUs, regardless of pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors to support MCUs with extremely high pin count. The Mikroe MCU Card 5 for STM32L021K4 allows for simple usage, following the well-established plug-and-play concept of the Click board line.

Features

  • Arm Cortex®-M0 architecture
  • 16KB MCU memory
  • 32 pins
Đã phát hành: 2020-02-18 | Đã cập nhật: 2024-08-16