Mikroe MCU CARD for PIC32 PIC32MX675F512L
Mikroe MCU CARD for PIC32 PIC32MX675F512L allows for simple installation and replacement of the microcontroller unit (MCU) on a development board. The new MCU Card standard ensures the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line.Features
- 8th Generation type
- Microchip PIC32 (32-bit) architecture, PIC32MX675F512L
- MCU Memory 512KB
- 100-pin count
- 65536 RAM (Bytes)
- 3.3V supply voltage
Đã phát hành: 2021-04-07
| Đã cập nhật: 2022-03-11