Mikroe MCU CARD for STM32 STM32F215ZG

Mikroe MCU CARD for STM32 STM32F215ZG allows installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. The new MCU Card standard ensures compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. The design allows simple usage with the plug & play concept of the Click board™ line.

Features

  • 8th Generation type
  • STM ARM Cortex-M3, STM32F215ZG architecture
  • 1024KB MCU Memory
  • 144-pin count
  • 131072 Bytes RAM
  • 3.3V supply voltage
Đã phát hành: 2021-05-06 | Đã cập nhật: 2022-03-11