Mikroe MIC 3 Click

Mikroe MIC 3 Click features the Analog Device SSM2167-1RMZ-R7 Microphone Preamplifier. The Mikroe MIC 3 Click board is a low-voltage microphone preamplifier with variable compression and noise gating. The board is ideal for a variety of audio applications.

Features

  • SSM2167-1RMZ-R7 Low Voltage Microphone Preamplifier onboard
  • Adjustable noise gate threshold
  • Adjustable compression ratio
  • GPIO interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Karaoke and DJ mixers
  • Desktop, portable, or palmtop computers
  • Telephone conferencing

Overview

Block Diagram - Mikroe MIC 3 Click
Đã phát hành: 2020-07-14 | Đã cập nhật: 2024-07-19