Mikroe Mikromedia 3 for TIVA Capacitive

Mikroe Mikromedia 3 for TIVA CAPACITIVE is designed as a complete solution for the rapid development of multimedia and GUI-centric applications. This development board features 32-bit TM4C129XNCZADI3 MCU that provides sufficient processing power, ensures fluid graphical performance, and glitch-free audio reproduction. The touchscreen is driven by a powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project. The board features USB, digital motion sensor, battery-charging functionality, and an SD-Card reader. 

Features

  • 3.5" TFT display with capacitive touch screen
  • TM4C129XNCZADI3 MCU
  • VS1053B for resource-demanding and complex audio processing
  • Ambient Light Sensor (ALS)
  • Digital motion sensor
  • Battery charging functionality
  • SD-Card reader

Specifications

  • Two 1 x 26 pin headers
  • Display resolution of 320 × 240 pixels
  • 3.5V to 4.2V battery power supply input voltage range
  • 4.4V to 5.5V USB power supply input voltage range
Đã phát hành: 2021-09-14 | Đã cập nhật: 2022-03-11