Mikroe Mikromedia 4 for TIVA Capacitive
Mikroe Mikromedia 4 for TIVA Capacitive is a complete solution for rapidly developing multimedia and GUI-centric applications. The Mikroe Mikromedia 4 for TIVA Capacitive board features a USB port, a digital motion sensor, battery-charging functionality, and an SD card reader. The Mikromedia 4 has two standardized 1x26-pin headers that expose the available microcontroller (MCU) pins, adding another layer of expandability. Use the Mikromedia 4 shield to expand connectivity with several mikroBUS™ sockets to add connectors, peripherals, and more.Features
- 4.3" TFT display with a capacitive touchscreen
- Powerful graphics controller that can display the 24-bit color palette (16.7 million colors)
- DSP-powered embedded sound CODEC IC
- No additional hardware modifications required
- Texas Instruments TM4C129XNCZADI3 32-bit microcontroller
- Mounting holes at all four corners
- Dedicated audio CODEC IC, labeled as VS1053B
- USB, digital motion sensor, battery-charging functionality, SD card reader, and much more
- Two standardized 1x26 pin headers
- Power supply unit (PSU) provides clean and regulated power
- microSD card slot allows storing large amounts of data externally
- The host MCU is equipped with a USB peripheral module, allowing simple USB connectivity
- Ethernet controller is integrated into the TM4C129L(X)NCZAD microcontroller
- RTC peripheral utilizes a separate power supply source, typically a battery
- Ambient light sensor (ALS) can be used for dimming the screen intensity in low-light conditions
- An infrared (IR) receiver with an integrated PIN diode and a demodulation section allows simple control over an IR remote controller
- MCP9700A integrated low-power linear active thermistor allows measurement of the ambient temperature
- A High-brightness RGB LED option can be used to provide visual feedback
- Reset button is located on the front side of the board
Đã phát hành: 2020-10-05
| Đã cập nhật: 2024-08-15