Mikroe Mikromedia 5 for Kinetis Capacitive FPI with Frame

Mikroe Mikromedia 5 for Kinetis Capacitive FPI with Frame is designed as a complete solution for rapidly developing multimedia and GUI-centric applications. Mikroe Mikromedia 5 for Kinetis Capacitive FPI with Frame features a 5" TFT display with a capacitive touchscreen driven by the powerful graphics controller with a 24-bit color palette (16.7 million colors). The board also features a DSP-powered embedded sound CODEC IC that represents an ideal solution for any multimedia application.

Features

  • 1MB Flash memory
  • 192 + 4KB SRAM, including 64KB Core Coupled Memory
  • Adaptive real-time accelerator (ART Accelerator™) allows 0-wait state execution from Flash memory
  • Up to 168MHz operating frequency
  • 210 DMIPS / 1.25 DMIPS/MHz (Dhrystone 2.1)
Đã phát hành: 2020-04-08 | Đã cập nhật: 2024-08-09