Mikroe MINI-32 for PIC32MZ
Mikroe MINI-32 for PIC32MZ is a small PIC32 development board containing a Microchip PIC32MZ microcontroller. The device has 1MB Live-Update Flash and 512KB SRAM with FPU. This compact and powerful Mikroe development board is designed to work as a standalone device or as an MCU card in a DIP40 socket. MINI-32 for PIC32MZ development board operates on a 3.3V power supply. The onboard voltage regulator allows the board to be powered directly from a USB cable.Features
- Pre-programmed with USB HID Bootloader
- Powered directly from the USB cable
- Can be used as a standalone device or as an MCU card in a DIP40 socket
Specifications
- PIC32MZ microcontroller
- 512KB SRAM
- 3.3V power supply
- 1MB Live-Update Flash
- Pre-programmed with Bootloader
Overview
Đã phát hành: 2020-02-10
| Đã cập nhật: 2024-08-09