Mikroe NB IoT 4 Click

Mikroe NB IoT 4 Click features the Cavli Wireless C1-RM three-band NB-IoT IoT/2G wireless communication module. The module supports Band 3, 5, and 8 mainly applied to low power data transmission services. The module also supports the 3GPP Release 13 standard and meets almost all M2M requirements because of its ultra-small size. It uses low-power technology with a Standby power consumption of less than 1mA, where deep sleep mode can be as low as 5µA. It also offers external interfaces, protocol stacks, and a complete range of SMS and data transmission services to meet client-side demands.

Features

  • On-board modules
    • Cavli Wireless C1-RM LTE CAT NB-IoT intelligent cellular module with 2G fall-back option based on 3GPP Release 13 with integrated eSIM feature for global data connectivity
  • Ultra-low power consumption
  • Multi-band NB-IoT module
  • High performance
  • Built-in eSIM
  • Wake-up interrupt
  • Analog, I2C, SPI, UART, USB interface
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • IoT applications
  • Smart metering
  • Intelligent wearables
  • Security and asset tracking
  • Home appliances
  • Environmental monitoring

Overview

Mikroe NB IoT 4 Click
Đã phát hành: 2021-10-20 | Đã cập nhật: 2022-03-11