Mikroe NINA-B222 Click

Mikroe NINA-B222 Click is a compact add-on board for BLUETOOTH® Classic and Bluetooth Low Energy (BLE) communication in professional-grade applications. The board is based on the u-blox NINA-B222 module and features pre-installed u-connectXpress software for easy configuration and management. The board delivers robust support for peripheral and central roles, such as the Serial Port Profile (SPP), GATT client and server, and the proprietary u-blox Bluetooth Low Energy Serial Port Service, all accessible through AT commands.

The Mikroe NINA-B222 Click includes an integrated antenna for exceptional wireless performance, secure boot technology for top-tier security, and compliance with global certifications, including RED, FCC, IC/ISED, and more. Ideal for industrial automation, wireless configuration, point-of-sale systems, and healthcare equipment, NINA-B222 Click supplies a reliable solution for demanding Bluetooth communication tasks.

Features

  • Onboard u-blox NINA-B222 - standalone dual-mode Bluetooth module
  • Bluetooth Classic and Bluetooth Low Energy (BLE) support
  • u-connectXpress software (version 5.2.0)
  • Secure boot technology
  • SPI and UART interfaces
  • ClickID feature
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm)click board size
  • 3.3V input voltage

Applications

  • Industrial automation
  • Wireless configuration
  • Point-of-sale systems
  • Healthcare equipment

Overview

Mikroe NINA-B222 Click
Đã phát hành: 2026-04-10 | Đã cập nhật: 2026-04-20