Mikroe One Shot Click

Mikroe One Shot Click is equipped with a monostable multivibrator with a programmable pulse width of 1μs to 33.6s. The Mikroe One Shot Click features an Analog Devices LTC6993-2, part of the TimerBlox® family of versatile silicon timing devices. The One Shot Click offers configurability for positive or negative output pulse, fast recovery time, and 70μA supply current. The Click also features CMOS output driver 20mA sources/sinks, which makes this board ideal for watchdog timers, frequency discriminators, missing pulse detection, and envelope detection.

Features

  • On-board modules
  • Configurability for positive or negative output pulse
  • Fast recovery time
  • 70μA supply current
  • CMOS output driver 20mA sources/sinks
  • GPIO and I2C interfaces
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Watchdog timers
  • Frequency discriminators
  • Missing pulse detection
  • Envelope detection

Overview

Block Diagram - Mikroe One Shot Click
Đã phát hành: 2020-02-17 | Đã cập nhật: 2024-07-31