Mikroe PIR 3 Click

Mikroe PIR 3 Click provides efficient and reliable motion detection in various applications. The PIR 3 Click includes the Zilog (Littelfuse) ZDP323B1, which features high EMI immunity and precise motion detection capabilities. The ZDP323B1 offers a spectral filter window tuned to an 8um to 13um wavelength, dual sensing elements with a 0.6mm spacing, and a field of view of 148° on the X-axis and 136° on the Y-axis. Additionally, the board integrates the ZNCL10S PIR lens for maximum IR transmissivity and includes the Click Snap feature for flexible implementation.

The Mikroe PIR 3 Click ensures high performance and flexible implementation in demanding motion detection applications, including security systems, lighting control, and video doorbells.

Features

  • On-board module from Zilog (Littelfuse) ZDP323B1 dual-element balanced differential pyroelectric (PIR) sensor
  • High performance
  • Excellent EMI immunity
  • Tuned to an 8um to 13um wavelength for blocking unwanted IR energy
  • 0.6mm element spacing for additional white light protection
  • Typical field of view 148° on the X- and 136° on Y-axis
  • Integrated the ZNCL10S PIR lens for maximum IR transmissivity
  • I2C interface
  • Click Snap and ClickID
  • mikroBUS™ compatibility
  • 3.3V or 5V input voltage
  • M (42.9mm x 25.4mm) dimensions

Applications

  • Security systems
  • Lighting control
  • Video doorbells

Overview

Mikroe PIR 3 Click
Đã phát hành: 2024-11-19 | Đã cập nhật: 2024-11-25