Mikroe Planet Debug Remote Programming & Debugging

Mikroe Planet Debug Remote Programming and Debugging software enables embedded developers to work in real-time from anywhere. Mikroe's NECTO Studio is an integrated development environment (IDE) with camera streaming and combines with Mikroe's Wi-Fi®-enabled CODEGRIP debugger to allow the user to see and work. Mikroe Planet Debug Remote Programming and Debugging software is an important tool for students and developers to maintain a safe working/learning distance.

Features

  • No PC on the other side
  • No system administrator
  • No viruses
  • No updates
  • No PC costs
  • Low power consumption
  • 100% confidential
  • SSL connection to boards
  • Uninterrupted access to boards
  • No shipping costs
  • No custom costs
  • No setup
  • Allows a flexible work schedule

Easy Steps for End User

1. Install the NECTO STudio software

2. Click the Planet Debug Icon

3. Select the desired configuration

4. Click "GO" and start working on the project

Program and Debug Remotely

Infographic - Mikroe Planet Debug Remote Programming & Debugging

Videos

Đã phát hành: 2020-10-28 | Đã cập nhật: 2024-08-08