Mikroe PowerBank Click

Mikroe PowerBank Click is a USB charging expansion board for creating power bank devices or adding charging to a device. The board uses a Microchip MP2632B 3A Li-ion and Li-polymer battery charger for battery charging management. The board also has an MCP3221 analog-to-digital converter for monitoring battery voltage over an I2C interface. The Mikroe PowerBank Click board includes an operation section button, notification LEDs for operational mode selection, and a battery status indicator.

Features

  • On-board modules
  • Switch-mode battery charger with system power-path management designed for single-cell Li-ion or Li-polymer batteries
  • I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 5V input voltage

Applications

  • Battery chargers
  • Power banks for smartphones
  • Tablets and other portable devices
Đã phát hành: 2020-05-01 | Đã cập nhật: 2024-07-26