Mikroe MIKROE-3575 Presence Click
Mikroe MIKROE-3575 Presence Click senses infrared and is used for presence sensing, motion detection, and remote overtemperature protection. The Mikroe presence click features the TPiS 1S 1385 thermophile sensor from the CaliPile™ series. The TPiS 1S 1385 has an integrated signal processing circuitry, perfectly suited for portable and battery-operated applications. A wide field-of-view (FOV) and high resolution allow for high sensitivity and operation without lenses. This makes the TPiS 1S 1385 an ideal solution for low-profile and space-constrained applications.Features
- Excelitas Technologies TPiS 1S 1385 CaliPile™ multi-function infrared sensor on-board modules
- On-chip processing and event detection
- 17-bit ADC signal conversion
- I2C interface
- Programmable interrupt engine
- Low power consumption
- Ability to fine-tune event detection algorithms
- I2C interface
- 3.3V or 5V input voltage
- M (42.9mm x 25.4mm) click board size
Overview
Đã phát hành: 2019-06-04
| Đã cập nhật: 2023-10-12