Mikroe Proximity 13 Click

Mikroe Proximity 13 Click features a Silicon Labs SI1153-AB09-GMR IC for proximity and gesture detection. This sensor features an I2C digital interface and programmable-event interrupt output. The host sends commands to the Proximity 13 click to initiate on-demand proximity measurements. The host can also place the Mikroe PRoximity 13 Click board in an autonomous operational state, performing measurements at set intervals. The sensor interrupts the host after each measurement is completed or whenever the sample is larger/smaller than a set threshold value or exits/enters a set threshold window.

Features

  • SI1153-AB09-GMR proximity and gesture detector onboard
  • Three independent LED drivers
  • Operates in direct sunlight with an on-die 940nm passband filter
  • Internal and external wake support
  • GPIO and I2C interfaces
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Wearables
  • Handsets
  • Display backlight control
  • Consumer electronics

Overview

Block Diagram - Mikroe Proximity 13 Click
Đã phát hành: 2020-03-05 | Đã cập nhật: 2024-07-31