Mikroe RF Switch Click

Mikroe RF Switch Click features a MACOM MASWSS0115 GaAs PHEMT MMIC single-pole, double-throw (SPDT) switch. The MASWSS0115 is used for switching between small signal components like filter banks, single-band LNAs, and converters. The MASWSS0115 is ideal for very small size and cost-effective applications. Mikroe RF Switch Click is used for low-power, low-loss requirements in all systems operating up to 3GHz. This includes PCS, GSM, DCS, BLUETOOTH®, and other receive chain applications.

Features

  • MASWSS0115 IC GaAs PHEMT MMIC SPDT switch onboard
  • GaAs single pole
  • Double-throw switch in a compact, cost-effective package
  • GPIO interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 5V input voltage

Applications

  • Cellular infrastructure
  • Wireless devices
  • Automotive telematics
  • Mobile radio
  • Test equipment

Overview

Block Diagram - Mikroe RF Switch Click
Đã phát hành: 2020-07-16 | Đã cập nhật: 2024-07-23