Mikroe 10x10 RGB Click

Mikroe 10x10 RGB Click is a matrix of 100 intelligent RGB elements, forming a 10x10 display screen. The LEDs feature internal logic and communicate directly with the MCU. The LEDs can be cascaded and the elements communicate by a single line with the host MCU. Mikroe 10x10 RGB Click features a signal reshaping section, so the data gets to the adjacent element with no losses or distortion.

Features

  • Intelligent control LED onboard
  • 256 brightness display
  • 2KHz scan frequency
  • 800Kbps send data speed
  • 5mA operating current per channel
  • GPIO interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 5V input voltage

Applications

  • Full-color modules
  • Full-color soft lights
  • LED decorative lighting
  • Indoor/outdoor LED irregular screens
  • Game machine and amusement equipment

Overview

Block Diagram - Mikroe 10x10 RGB Click
Đã phát hành: 2020-07-14 | Đã cập nhật: 2024-07-15