Mikroe SiBRAIN for dsPIC33FJ256GP710A

Mikroe SiBRAIN dsPIC33FJ256GP710A allows for installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN Card socket. The SiBRAIN standard ensures absolute compatibility between the development board and any of the supported MCUs. This compatibility is regardless of their pin number. SiBRAIN is equipped with two 168-pin mezzanine connectors, to support MCUs with an extremely high pin count. The design allows simple usage, following the well-established plug & play concept of the Click board™ line.

Features

  • 8th generation type
  • dsPIC33FJ256GP710A  dsPIC/PIC24 (16-bit) architecture
  • 256KB MCU memory
  • Microchip silicon vendor
  • 100-pin count
  • 30720 Bytes RAM
  • 3.3V supply voltage
Đã phát hành: 2021-06-22 | Đã cập nhật: 2022-03-11