Mikroe SiBRAIN MCU Card 2 for PIC18F86J11

Mikroe SiBRAIN MCU Card 2 for PIC18F86J11 is a standardized add-on board designed to easily install and replace microcontroller units (MCUs) on development boards with a SiBRAIN socket. The Mikroe SiBRAIN MCU Card 2 standard ensures full compatibility between the development board and any supported MCU, regardless of PIN or configuration. Equipped with two 168-pin mezzanine connectors, SiBRAIN Cards can handle MCUs with high pin counts. The card's plug-and-play design aligns with the Click board™ concept, making it simple and convenient.

Features

  • 8th generation type
  • PIC (8-bit) architecture
  • 64KB MCU memory
  • Microchip silicon vendor
  • 80-pin count
  • 3904Bytes RAM
  • 3.3V supply voltage

Applications

  • MCU installation on development boards
  • MCU replacement for testing or upgrades
  • Universal compatibility with different MCUs on the same board
  • Support for high pin-count MCUs in development
  • Plug-and-play setup for rapid prototyping
  • Standardized add-on for scalable hardware projects
Đã phát hành: 2024-10-30 | Đã cập nhật: 2024-11-07