Mikroe Step Down 2 Click

Mikroe Step Down 2 Click features an STMicroelectronics L6986HTR synchronous step-down switching regulator with operating input voltages from 4V to 38V and output voltage adjustability from 0.85V to VIN. Mikroe Step Down 2 Click is ideally used for programmable logic controllers (PLCs), decentralized intelligent nodes, sensors, and low-noise applications (LNM).

Features

  • L6986HTR synchronous step-down switching regulator onboard
  • Low consumption mode
  • Overvoltage protection
  • Embedded output voltage supervisor
  • GPIO interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size

Applications

  • PLCs
  • Decentralized intelligent nodes
  • Sensors
  • LNM

Overview

Mikroe Step Down 2 Click
Đã phát hành: 2020-02-10 | Đã cập nhật: 2024-08-06