Mikroe Surface Temp Click

Mikroe Surface Temp Click is a high-accuracy digital temperature sensor with breakthrough performance over a wide industrial range. The board features an Analog Devices ADT7420 16-Bit Digital I2C temperature sensor with high temperature accuracy and ultralow temperature drift (0.0073°C). The sensor also has fast first temperature conversion on power-up, no temperature calibration/correction required, and more. Mikroe Surface Temp Click is ideal for RTD and thermistor replacement, medical equipment, food transportation and storage, environmental monitoring, HVAC, and other applications.

Features

  • ADT7420 sensor onboard
  • High-accuracy digital temperature sensor offering breakthrough performance over a wide industrial range
  • 16-bit ADC to monitor and digitize the temperature to 0.0078°C resolution
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • RTD and thermistor replacement
  • Thermocouple cold junction compensation
  • Medical equipment
  • Industrial control and testing
  • Food transportation and storage
  • Environmental monitoring and HVAC
  • Laser diode temperature control
  • Programmable interrupts

Overview

Block Diagram - Mikroe Surface Temp Click
Đã phát hành: 2020-08-10 | Đã cập nhật: 2024-07-19