Mikroe Terminal 2 Click
Mikroe Terminal 2 Click is used as a mikroBUS™ socket expansion board. The board provides an easy and elegant solution for adding the external connection capability to the Click board™, plugged on a mikroBUS socket. Featuring two 9-position 2.54mm pitch terminal blocks makes it an easy way to expand the development system's connectivity with the mikroBUS socket while keeping the bus free to use with any Click board.Features
- Easy and elegant solution for adding the external connection capability to the Click board
- Analog, GPIO, I2C, SPI, UART interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Used as a mikroBUS socket expansion board
Overview
Đã phát hành: 2022-02-14
| Đã cập nhật: 2022-03-11