Mikroe TFT Board 4 Capacitive with Frame

Mikroe TFT Board 4 Capacitive with Frame is a 4.3" display board with a standardized 2x20-pin display connector. The Mikroe TFT Board 4 Capacitive with Frame board integrates a capacitive multitouch panel with swipe and zoom gesture support. The TFT display module supports up to 24-bit pixel format (888 RGB). This display format allows a true-color palette of 16.7 million colors and a resolution of 480px x 272px. The board has an excellent contrast ratio and uniform brightness. The board is supported by VisualTFT, a software tool for the simplified development of visually oriented embedded applications. This display has a frame that could be used for fastening the display, and it comes with a 16cm cable.

Features

  • 4.3" display size
  • 480px x 272px resolution
  • SSD1963 graphic controller
  • Capacitive touchscreen
  • 95.04mm x 53.86mm active area
Đã phát hành: 2020-02-24 | Đã cập nhật: 2024-08-14