Mikroe Thermo 20 Click
Mikroe Thermo 20 Click accurately measures temperature and features TE Connectivity's (TE) TSYS03 miniature digital temperature sensor. The sensor comes with factory-calibrated, highly accurate temperature data. The temperature sensor offers digital output with a configurable I2C interface, ensuring lower conversion time with precise temperature sensing. Mikroe Thermo 20 Click provides a low-power consumption sensor suitable for battery-driven applications.Features
- TSYS03 ultra-compact digital temperature sensor onboard
- Low power consumption
- High accuracy
- High resolution
- Low conversion time with precise temperature sensing
- I2C interface
- mikroBUS compatibility
- Small (28.6mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Industrial control
- Temperature measurement
- Replacement for precision RTDs, thermistors, and NTCs
Board Layout
Đã phát hành: 2020-11-13
| Đã cập nhật: 2024-07-01