Mikroe Trust M Click

Mikroe Trust M Click is used for advanced security in embedded authentication, brand protection, and further security applications. The Mikroe Trust M Click features the Infineon SLS 32AIA010 OPTIGA™ Trust M1 high-end security controller. This advanced security controller offers a built-in tamper-proof NVM for secure storage and Symmetric/Asymmetric crypto engines. The OPTIGA™ Trust M1 covers a broad range of use cases for various applications, including network node protection using Mutual Authentication like TLS or DTLS.

Features

  • mikroBUS compatibility
  • 42.9mm x 25.4mm Click board size
  • 3.3V or 5V input voltage

Applications

  • Industrial control and automation
  • Consumer electronics
  • Smart Home
  • Medical devices

Overview

Block Diagram - Mikroe Trust M Click
Đã phát hành: 2020-09-25 | Đã cập nhật: 2024-07-10