Mikroe Watchdog Click

Mikroe Watchdog Click contains a simple countdown timer for a wide variety of applications. The board features the Texas Instruments TPS3430 standalone watchdog timer with a programmable watchdog window and programmable reset delay. The TPS3430 has the watchdog output reset delay set by factory-programmed default delay settings or programmed by an external capacitor. It achieves 2.5% timing accuracy at the typical temperature of 25°C and can be disabled via two SET pins to avoid undesired watchdog timeouts during the development process or Power-On.

Features

  • On-board modules
  • User-programmable watchdog window and reset delay, disable feature, accuracy, high-precision, and more
  • GPIO interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Countdown timer in MCU, DSP, FPGA, ASIC
Đã phát hành: 2021-03-15 | Đã cập nhật: 2022-03-11