Mikroe XPRO-Adapter Click
Mikroe XPRO-Adapter Click connects Microchip Xplained Pro Expansion Boards with hundreds of mikroBUS-based host boards. The Xplained Pro expansion header is a 20-pin connector that connects to Microchip/Atmel Expansion Boards. Mikroe XPRO-Adapter Click also has duplicated Xplained Pro and mikroBUS headers for reconfiguring to individual boards or pinouts. The XPRO-Adapter Click allows Microchip add-on boards on mikroBUS without additional wiring.Features
- Dual-row, 20-pin, 2.54mm female extension header(s) onboard
- Adapter board for connecting Microchip Xplained Pro expansion boards with hundreds of mikroBUS-based host boards
- Support for many serial interfaces
- 3.3V logic operation
- Remappable and configurable I/Os
- I2C, UART, SPI, PWM, Analog, and GPIO interfaces
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V input voltage
Overview
Đã phát hành: 2020-06-10
| Đã cập nhật: 2024-07-17