Mikroe MIKROE-3176 LightRanger 4 Click

Mikroe MIKROE-3176 LightRanger 4 Click is an accurate distance measurement Click board based on a time of flight (ToF) measurement principle. This click board uses an STMicroelectronics FlightSense™-enabled VL53L1X Rangefinder Module. Mikroe MIKROE-3176 LightRanger 4 click features contactless measurement between 40mm and up to 4000mm. Typical applications include counting dimensions of goods in industrial, controlling a safety area, building contactless digital measurement tools, and 3D visual guidance applications in robotics.

The integrated VL53L1X sensor uses the invisible class-1 laser emitter that emits a narrow band of a harmless modulated light-beam in the range of 940nm. The light emission is in the IR range of the spectrum and it is not visible by a human eye. The VL53L1X ToF sensor encompasses several integrated sections and embedded with an MCU, OTP-memory, RAM-area, ROM-area, range processing unit, and the VCSEL driver.

Features

  • Accurate distance measurement
  • FlightSense-enabled VL53L1X rangefinder module from STMicroelectronics
  • The contactless measurement between 40mm and up to 4000mm
  • Class 1 rated laser product operating in the infrared (IR) invisible spectrum range
  • I2C interface
  • 3.3V input voltage
  • 42.9mm x 25.4mm dimensions
  • Weighs about 23g

Applications

  • Counting industrial goods
  • Safety area control
  • Building contactless digital measurement tools
  • Robotics

Top Vew

Block Diagram - Mikroe MIKROE-3176 LightRanger 4 Click
Đã phát hành: 2018-10-15 | Đã cập nhật: 2022-08-26