Mikroe Accel 2 Click

Mikroe Accel 2 Click features the STMicroelectronics LIS3DSH 3-axis accelerometer. The LIS3DSH embeds a FIFO buffer and two programmable state machines. This allows the developer to implement gesture recognition. User-defined programs can distinguish movement patterns like shake and double shake, face up or down, turn and double turn, and activate an interrupt upon their execution. Either I²C and SPI interfaces are available for communication with Mikroe Accel 2 Click and the target MCU.

Features

  • LIS3DSH 3-axis accelerometer
  • Selectable I²C or SPI interface
  • FIFO buffer and embedded state machines
  • 3.3V power supply

Videos

Đã phát hành: 2015-09-29 | Đã cập nhật: 2022-03-11