Mikroe MIKROE-3056 Air Quality 5 Click
Mikroe MIKROE-3056 Air Quality 5 Click is a triple MOS sensor that detects gas pollution from a number of different gases. The MIKROE-3056 features an onboard sensor designed to detect pollution from automobile exhausts, and industrial or agricultural gas pollution. This Mikroe board uses the MiCS-6814 compact MOS sensor with three fully independent sensing elements. The elements include a RED sensor, OX sensor, and NH3 sensor. The sensors provide readings from carbon monoxide (CO), nitrogen dioxide (NO2), ethanol (C2H5OH), hydrogen (H2), ammonia (NH3), methane (CH4), propane (C3H8), and isobutane (C4H10). Measurement conversion is handled by the onboard 12-bit ADC converter and it is available via the I2C interface.Features
- On-board modules
- SGX Sensortech MiCS-6814 compact triple MOS sensor
- Texas Instruments ADS1015 low-power 12-bit ADC with internal reference and programmable comparator
- Increased robustness for harsh environments
- Low noise 12-bit onboard ADC converter
- Reasonably high accuracy
- Three separate sensors on the same die for sensing the number of different types of gases
- I2C interface
- 3.3V, 5V input voltage
- M Click Board size (42.9mm x 25.4mm)
Applications
- Various environmental pollution measurement and detection applications
- Various types of gas alarms in the automotive industry or production/manufacturing chambers with a high risk of gas poisoning
Overview
Đã phát hành: 2018-07-18
| Đã cập nhật: 2022-09-06