Mikroe clicker 2 for CEC1302
Mikroe clicker 2 for CEC1302 is a battery-powered click™ board two-seater for inventing and putting together fully functional standalone gadgets. The clicker 2 features two mikroBUS™ sockets to blend the functionality of more than 200 add-on click boards. The clicker 2 is powered by the CEC1302 32-bit Arm® Cortex® MCU from Microchip with a cryptographic engine that provides high-level security. A power management system is in place with the onboard LTC® 3586-1 IC that provides 3.3V or 5V to the clicks. Mikroe clicker 2 has the same pocket-size form factor and the same pair of 1x26 connection pads as mikromedia boards, making it compatible with mikromedia shields.Features
- Powered by the CEC1302 32-bit Arm Cortex MCU from Microchip
- Two mikroBUS sockets blend the functionality of over 200 add-on click boards
- Cryptographic engine provides high-level security
- Programming: bootloader, external
- Battery, USB supply voltage
Included Products
Dimensions
Đã phát hành: 2016-05-12
| Đã cập nhật: 2022-03-11