Mikroe Flip & Click
Mikroe Flip & Click features Arduino compatibility and 4 microBUS sockets. The MIKROE-1984 Flip & Click has an Atmel AT91SAM3X8E MCU and an Arduino compatible header on one side of the board. The MIKROE-2340 Flip & Click has a PIC32MZ MCU. On the other side, 4 microBUS sockets are available for adding Click boards.The Flip & Click PIC32MZ is a two-sided development board with a split personality. The board can be used whit chipKIT core (Arduino-style development environment). The board can also be used with mikroC, mikroBasic, and mikroPascal for PIC32.
This beginner-friendly rapid prototyping tool is expandable with up to four click boards. With a 24MHz crystal oscillator, 250MHz MCU speed, four mikroBUS™ sockets, and USB/UART port.
Features
- Arduino compatibility
- 4 microBUS sockets
Videos
On the Board
Đã phát hành: 2016-02-26
| Đã cập nhật: 2022-03-11