Mikroe MIKROE-2000 Heart Rate click

Mikroe MIKROE-2000 Heart Rate click carries the Maxim MAX30100 integrated pulse oximetry and heart rate sensor. The MIKROE-2000 is an optical sensor that takes readings from red and infrared LEDs. The sensor then measures the absorbance of pulsing blood through a photodetector. This particular LED color combination is optimized for reading the data through a fingertip. The signal is processed by a low-noise analog signal processing unit. The mikroBUS™ I2C interface is then used to communicate with the target MCU. A programmable INT pin is also available. Mikroe MIKROE-2000 Heart Rate click uses a 3.3V power supply.

Features

  • Maxim MAX30100 optical sensor 
    • IR and red LED combined with a photodetector
    • Measures absorbance of pulsing blood
  • I2C interface plus INT pin
  • 3.3V power supply
  • Motion artifact resilience
  • Ambient light cancellation
  • Ready-to-use examples save development time
  • Supported in all Mikroe compilers

Applications

  • Developing algorithms for pulse oximetry and heart rate readings through the tip of a finger

Schematic

Schematic - Mikroe MIKROE-2000 Heart Rate click

Videos

Đã phát hành: 2016-08-24 | Đã cập nhật: 2022-03-11