Mikroe MIKROE-2818 DHT22 2 Click

Mikroe MIKROE-2818 DHT22 2 Click is used for measuring the environmental temperature and relative humidity. This DHT22 2 click uses the CM2322 sensor with very accurate thermal and humidity measuring capabilities. The MIKROE-2818 DHT22 2 click use either 1-wire or I2C protocol to communicate with the integrated circuit. This DHT22 2 click sensor feature ultra-small size, low-power consumption, data signal transmission distance up to 20mts, and good measuring accuracy. The MIKROE-2818 DHT22 2 click sensor is ideal for applications that require measurement of temperature and humidity.

Features

  • Ultra-small size
  • Low power consumption
  • Data signal transmission distance up to 20mts
  • Great measuring accuracy of ±0.3ºC and ±2%RH at 25ºC
  • 1-wire or I2C interface

Resources

Videos

Board Layout

Mikroe MIKROE-2818 DHT22 2 Click
Đã phát hành: 2017-12-12 | Đã cập nhật: 2022-07-11