Mikroe MIKROE-2902 OOK RX Click

Mikroe MIKROE-2902 OOK (On-Off Keying) RX Click is a wireless receiver that operates at a frequency of 433MHz. This click allows for the realization of a simple, low-speed wireless ad-hoc communication network between a receiver and a compatible transmitter. Mikroe MIKROE-2902 OOKfeatures an ASK (Amplitude-Shift Keying)/OOK demodulator, analog RSSI (Received Signal Strength Indicator) output, and integrated squelch capabilities. Typical applications include remote low-speed communication (remote keyless access and remote fan or light control) and unidirectional low-data rate wireless links.

Features

  • ASK/OOK demodulator
  • Analog RSSI output
  • Integrated squelch capabilities
  • GPIO interface

Applications

  • Remote low-speed communication
  • Remote keyless access
  • Remote fan or light control
  • Garage or gate doors control
  • Unidirectional low data rate wireless links

Specifications

  • 3.3V or 5V input voltage
  • 20% to 80% receive modulation duty cycle
  • 400MHz to 450MHz frequency range

Overview

Block Diagram - Mikroe MIKROE-2902 OOK RX Click
Đã phát hành: 2018-04-06 | Đã cập nhật: 2022-10-05