Mikroe MIKROE-2910 PAC1921 Click

Mikroe MIKROE-2910 PAC1921 Click is a versatile power monitoring and measuring device for high-speed and low latency measurements. This PAC1921 click can measure current, voltage or the power of the connected load. The MIKROE-2910 PAC1921 click features an integrated average power measurement, an integrated second order input ADC, and provides 1x to 128x current binary gain. This Click can output the measured properties in the form of a filtered analog voltage level and all values are available through the serial SMBus/I2C interface. The MIKROE-2910 PAC1921 click is perfectly suited for the measurement and monitoring of electrical properties in a wide range of applications.

Features

  • Accurate and configurable measurement of electrical parameters
  • 10-bit DAC routed to the analog pin output for latency-free readings
  • Smart average measurement integration available on both SMBus/I2C bus and analog output pin
  • Analog, GPIO, and I2C interface types
  • 42.9mm × 25.4mm click board size

Applications

  • Diagnostic equipment
  • Power supplies
  • Industrial and power management systems
  • Notebook
  • Desktop computers

Specifications

  • 3.3V or 5V input voltage
  • 0A to 6A measured current range
  • 0V to 32V measured voltage range
  • 11-bit to 14-bit ADC input resolution
  • 10-bit DAC output resolution

Overview

Block Diagram - Mikroe MIKROE-2910 PAC1921 Click
Đã phát hành: 2018-04-06 | Đã cập nhật: 2022-09-20