Mikroe MIKROE-2924 MiWi Click

Mikroe MIKROE-2924 MiWi Click is a sub-gigahertz radio transceiver Click. This click board offers a reliable Frequency Shift Key (FSK) or On/Off Key (OOK) communication solution. Mikroe MIKROE-2924 Click provides radio communication over a short distance and data rates of 40kbps and 16kbps with good reception sensitivity. This Click board features an onboard PCB antenna and a high level of components integration. The MIKROE-2924 Click provides built-in packet handling routines, 64bytes of transmit/receive FIFO buffer, and clock/data synchronization.

The MIKROE-2924 click features MRF89XAM8A RF module, a compact low-power radio transceiver that operates at a frequency range of 836MHz to 870MHz. This click board can be used for developing home, industrial, and building automation applications. The MIKROE-2924 click also finds its applications in data loggers, remote keyless access, and a wide variety of similar short-range radio applications.

Features

  • On-board MRF89XAM8A radio transceiver
  • Compact, low-power, sub-gigahertz transceiver
  • Automatic packet handling
  • Cyclic redundancy check (CRC) generation
  • 64bytes long FIFO buffer
  • Clock/data recovery
  • Clock signal synchronization
  • GPIO and SPI interfaces
  • 3.3V input voltage
  • 57.15mm x 25.4mm dimensions

Applications

  • Home, industrial, and building automation devices
  • Data loggers
  • Remote keyless access and alarms
  • Wireless remote control
  • Short range radio devices

Top View

Block Diagram - Mikroe MIKROE-2924 MiWi Click

Schematic

Schematic - Mikroe MIKROE-2924 MiWi Click

Videos

Đã phát hành: 2018-03-22 | Đã cập nhật: 2022-08-19