Mikroe MIKROE-2957 Buck 6 Click

Mikroe MIKROE-2957 Buck 6 Click is an advanced synchronous DC-DC step-down (buck) converter. This DC-DC converter provides very wide input voltage range and high output current. The MIKROE-2957 click board features digitally adjustable output voltage, overcurrent protection, and over-temperature protection. This click board also offers adjustable PWM switching frequency, soft-start, and very high efficiency. The SYNC input allows tweaking of the internal clock signal and helps to synchronize with the external clock signal when more than one device is used.

The MIKROE-2957 Buck 6 Click has an onboard MAX17572 step-down DC-DC converter and a dual-channel DS4432U 7-bit DAC. The MIKROE-2957 click board finds its applications in wall transformer voltage regulators, general-purpose power supplies, and distributed supply regulators.

Features

  • Onboard MAX17572 step-down DC-DC converter
  • Onboard DS4432U dual channel 7-bit DAC with I2C interface
  • Wide input voltage range
  • Digitally adjustable output voltage
  • Overcurrent protection
  • Overtemperature protection
  • Soft start
  • Adjustable PWM switching frequency
  • High efficiency
  • Low external components count
  • I2C interface
  • 3.3V input voltage
  • Weighs 30g
  • 42.9mm x 25.4mm dimensions

Applications

  • Wall transformer voltage regulators
  • General-purpose power supplies
  • Distributed supply regulators

Top View

Block Diagram - Mikroe MIKROE-2957 Buck 6 Click
Đã phát hành: 2018-06-12 | Đã cập nhật: 2022-11-03